Part Details for MXEBFGC4M9152 by MERITEK Electronics Corporation
Overview of MXEBFGC4M9152 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MXEBFGC4M9152
MXEBFGC4M9152 CAD Models
MXEBFGC4M9152 Part Data Attributes
|
MXEBFGC4M9152
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXEBFGC4M9152
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.95XH5.18 (mm)/L0.492XB0.195XH0.204 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for MXEBFGC4M9152
This table gives cross-reference parts and alternative options found for MXEBFGC4M9152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXEBFGC4M9152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXEBFGK4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBFGC4M9152 vs MXEBFGK4M9152 |
MXEBFGI4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBFGC4M9152 vs MXEBFGI4M9152 |
MXEBFGA4M9152 | Quartz Crystal, | MERITEK Electronics Corporation | MXEBFGC4M9152 vs MXEBFGA4M9152 |