Part Details for MXDCAJB45M0 by MERITEK Electronics Corporation
Overview of MXDCAJB45M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MXDCAJB45M0
MXDCAJB45M0 CAD Models
MXDCAJB45M0 Part Data Attributes
|
MXDCAJB45M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXDCAJB45M0
MERITEK Electronics Corporation
Parallel - 3Rd Overtone Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 45 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |