Part Details for MXD1000-40PA by Maxim Integrated Products
Overview of MXD1000-40PA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16240PA8 | Renesas Electronics Corporation | 16 BIT BUFFER LINE DRIVER | |
74ALVCH16540PA8 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST | |
74ALVCH16540PA9 | Renesas Electronics Corporation | 3.3V BUFFER DRIVER W 3 ST |
Part Details for MXD1000-40PA
MXD1000-40PA CAD Models
MXD1000-40PA Part Data Attributes
|
MXD1000-40PA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXD1000-40PA
Maxim Integrated Products
Silicon Delay Line, 1-Func, 5-Tap, True Output, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | MXD1000 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 40 ns | |
Width | 7.62 mm |
Alternate Parts for MXD1000-40PA
This table gives cross-reference parts and alternative options found for MXD1000-40PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXD1000-40PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3D7105M-8 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, ROHS COMPLIANT, DIP-8 | Data Delay Devices Inc | MXD1000-40PA vs 3D7105M-8 |
DS1000M-30 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Dallas Semiconductor | MXD1000-40PA vs DS1000M-30 |
DS1100M-25 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MXD1000-40PA vs DS1100M-25 |
DS1000M-30IND | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MXD1000-40PA vs DS1000M-30IND |
DS1100M-30 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MXD1000-40PA vs DS1100M-30 |
DS1000M-40 | Delay Line, 1-Func, 5-Tap, CMOS, | Maxim Integrated Products | MXD1000-40PA vs DS1000M-40 |
DS1000M-75 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Dallas Semiconductor | MXD1000-40PA vs DS1000M-75 |
DS1100M-20 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | MXD1000-40PA vs DS1100M-20 |
DS1000M-60 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | Dallas Semiconductor | MXD1000-40PA vs DS1000M-60 |
DS1004M-3 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MXD1000-40PA vs DS1004M-3 |