Part Details for MXALFHB29M999 by MERITEK Electronics Corporation
Overview of MXALFHB29M999 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MXALFHB29M999
MXALFHB29M999 CAD Models
MXALFHB29M999 Part Data Attributes
|
MXALFHB29M999
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXALFHB29M999
MERITEK Electronics Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for MXALFHB29M999
This table gives cross-reference parts and alternative options found for MXALFHB29M999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXALFHB29M999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXADFHI29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXADFHI29M999 |
MXADFHK29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXADFHK29M999 |
MXAEFHR29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXAEFHR29M999 |
MXADFHC29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXADFHC29M999 |
MXALFHR29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXALFHR29M999 |
MXAEFHK29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXAEFHK29M999 |
MXALFHA29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXALFHA29M999 |
MXALFHC29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXALFHC29M999 |
MXADFHA29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXADFHA29M999 |
MXAEFHA29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXALFHB29M999 vs MXAEFHA29M999 |