There are no models available for this part yet.
Overview of MXAKGJR29M999 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for MXAKGJR29M999 by MERITEK Electronics Corporation
Part Data Attributes for MXAKGJR29M999 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
25 ppm
|
Load Capacitance
|
22 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
29.999 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for MXAKGJR29M999
This table gives cross-reference parts and alternative options found for MXAKGJR29M999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXAKGJR29M999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXABGJI29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXABGJI29M999 |
MXABGJK29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXABGJK29M999 |
MXACGJR29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXACGJR29M999 |
MXAKGJC29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXAKGJC29M999 |
MXACGJB29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXACGJB29M999 |
MXAKGJB29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXAKGJB29M999 |
MXABGJB29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXABGJB29M999 |
MXAKGJA29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXAKGJA29M999 |
MXAKGJI29M999 | Parallel - Fundamental Quartz Crystal, | MERITEK Electronics Corporation | MXAKGJR29M999 vs MXAKGJI29M999 |