There are no models available for this part yet.
Overview of MXA9-PW27-0000 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MXA9-PW27-0000 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1099-1-ND
|
DigiKey | LED LUXEON WARM WHITE 2700K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
202 In Stock |
|
$0.0889 / $0.5600 | Buy Now | |
Future Electronics | 3535L 2700K 36 Lumens 85 CRI 200 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1470 / $0.1610 | Buy Now | ||
DISTI #
MXA9-PW27-0000
|
Avnet Silica | LED Uni-Color White 36lm 2700K Chip LED 2-Pin SMD T/R (Alt: MXA9-PW27-0000) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MXA9-PW27-0000 by Lumileds
Part Data Attributes for MXA9-PW27-0000 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Color@Wavelength
|
White
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.2 A
|
Forward Voltage-Max
|
3.4 V
|
Luminous Intensity-Min
|
115 cd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.8 mm
|
Packing Method
|
TR, 13 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Viewing Angle
|
115 deg
|
Alternate Parts for MXA9-PW27-0000
This table gives cross-reference parts and alternative options found for MXA9-PW27-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA9-PW27-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA8-PW30-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA8-PW30-0000 |
MXA9-PW27-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA9-PW27-S001 |
MXA8-PW22-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA8-PW22-S001 |
MXA9-PW30-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA9-PW30-0000 |
MXA7-PW57-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA7-PW57-S001 |
MXA9-PW40-S111 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA9-PW40-S111 |
MXA8-PW25-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA8-PW25-S001 |
MXA7-PW40-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA7-PW40-S001 |
MXA8-PW27-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA8-PW27-S001 |
MXA9-PW27-9000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA9-PW27-0000 vs MXA9-PW27-9000 |