-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDYYYH-0010 | Amphenol Communications Solutions | QSFP DD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1521-1-ND
|
DigiKey | LED LUXEON NEU WHT 4000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0939 / $0.4700 | Buy Now |
DISTI #
897-MXA8-PW40-H001
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 80-CRI, LUXEON 3535L RoHS: Compliant | 63261 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | 3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 215000Reel |
|
$0.1080 / $0.1130 | Buy Now |
|
Future Electronics | 3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.1000 | Buy Now |
|
Future Electronics | 3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.1030 | Buy Now |
|
Future Electronics | 3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0921 / $0.1000 | Buy Now |
DISTI #
MXA8-PW40-H001
|
Avnet Silica | LED Uni-Color White 48lm 4000K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW40-H001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MXA8-PW40-H001
|
Avnet Silica | LED Uni-Color White 48lm 4000K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW40-H001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MXA8-PW40-H001
|
Avnet Silica | LED Uni-Color White 48lm 4000K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW40-H001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | 3535L HE 4000K 48 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 100000 |
|
$0.1440 / $0.1543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MXA8-PW40-H001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
MXA8-PW40-H001
Lumileds
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.3 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 115 deg |
This table gives cross-reference parts and alternative options found for MXA8-PW40-H001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA8-PW40-H001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA7-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA7-PW65-H001 |
MXA8-PW27-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA8-PW27-H001 |
MXA9-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA9-PW65-H001 |
MXA7-PW40-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA7-PW40-H001 |
MXA9-PW30-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA9-PW30-H001 |
MXA9-PW57-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA9-PW57-H001 |
JK3030AWT-00-0000-000A0HL265E | Single Color LED, | Cree, Inc. | MXA8-PW40-H001 vs JK3030AWT-00-0000-000A0HL265E |
MXA8-PW50-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA8-PW50-H001 |
MXA7-PW50-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA7-PW50-H001 |
MXA8-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW40-H001 vs MXA8-PW65-H001 |