There are no models available for this part yet.
Overview of MXA7-PW50-H001 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDYYYH-0010 | Amphenol Communications Solutions | QSFP DD |
Price & Stock for MXA7-PW50-H001 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1505-1-ND
|
DigiKey | LED LUXEON COOL WHITE 5000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
675 In Stock |
|
$0.1136 / $0.5600 | Buy Now | |
DISTI #
897-MXA7-PW50-H001
|
Mouser Electronics | Mid-Power LEDs - White White 5000 K 70-CRI, LUXEON 3535L RoHS: Compliant | 0 |
|
$0.1090 | Order Now | |
Bristol Electronics | 3125 |
|
RFQ | ||||
Quest Components | 2500 |
|
$0.1472 / $0.7360 | Buy Now | |||
DISTI #
MXA7-PW50-H001
|
Avnet Silica | LED Uni-Color White 51lm 5000K Chip LED 2-Pin 3535 T/R (Alt: MXA7-PW50-H001) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MXA7-PW50-H001 by Lumileds
Part Data Attributes for MXA7-PW50-H001 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.3 A
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.8 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Viewing Angle
|
115 deg
|
Alternate Parts for MXA7-PW50-H001
This table gives cross-reference parts and alternative options found for MXA7-PW50-H001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA7-PW50-H001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA7-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA7-PW65-H001 |
MXA8-PW27-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA8-PW27-H001 |
MXA9-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA9-PW65-H001 |
MXA7-PW40-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA7-PW40-H001 |
MXA9-PW30-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA9-PW30-H001 |
MXA9-PW57-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA9-PW57-H001 |
JK3030AWT-00-0000-000A0HL265E | Single Color LED, | Cree, Inc. | MXA7-PW50-H001 vs JK3030AWT-00-0000-000A0HL265E |
MXA8-PW50-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA8-PW50-H001 |
MXA8-PW65-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA8-PW65-H001 |
MXA8-PW57-H001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA7-PW50-H001 vs MXA8-PW57-H001 |