Microcontrollers and Processors
MX9691A
Macronix International Co Ltd
Description: Flash Memory Drive, 1MBps, CMOS, PQFP128, 14 X 14 X 1.40 MM HEIGHT, LQFP-128

Overview of MX9691A by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MX9691A by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX9691A by Macronix International Co Ltd

MX9691A
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
128
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Additional Feature
IT ALSO OPERATES AT 5V SUPPLY; IT SUPPORTS 1KB INTERNAL RAM
Data Transfer Rate-Max
1 MBps
External Data Bus Width
16
Host Data Transfer Rate-Max
20 MBps
Host Interface Standard
PCMCIA-ATA
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e0
Length
14 mm
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE
Want to compare parts?
  1. MX9691A
    Macronix International Co Ltd
    Flash Memory Drive, 1MBps, CMOS, PQFP128, 14 X 14 X 1.40 MM HEIGHT, LQFP-128
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX9691A by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX9691A by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX9691A would you like to use for your alert(s)?
  • Please alert me when MX9691A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX9691A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX9691A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX9691A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX9691A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX9691A by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: