Part Details for MX7821KP by Maxim Integrated Products
Overview of MX7821KP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7821KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, FLASH METHOD, 8-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, 8 BITS ACCESS, CMOS, PQCC20 | 106 |
|
$14.5890 / $15.8048 | Buy Now |
|
Rochester Electronics | MX7821 660Nano Second Up-Compatible, 8-Bit ADC With Track/Hold ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$16.2100 / $19.0700 | Buy Now |
Part Details for MX7821KP
MX7821KP CAD Models
MX7821KP Part Data Attributes
|
MX7821KP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7821KP
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MX7821KP
This table gives cross-reference parts and alternative options found for MX7821KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7821KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7821KP | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC20, PLASTIC, MO-047AA, LCC-20 | Analog Devices Inc | MX7821KP vs AD7821KP |
AD7821KPZ-REEL | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KP vs AD7821KPZ-REEL |
AD7821KPZ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KP vs AD7821KPZ |
MX7821KP+T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Maxim Integrated Products | MX7821KP vs MX7821KP+T |
MX7821KEQP-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7821KP vs MX7821KEQP-T |
MX7821KEQP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7821KP vs MX7821KEQP |