Part Details for MX7820UQ by Maxim Integrated Products
Overview of MX7820UQ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7820UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 61 |
|
RFQ |
Part Details for MX7820UQ
MX7820UQ CAD Models
MX7820UQ Part Data Attributes
|
MX7820UQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7820UQ
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2.5 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7820UQ
This table gives cross-reference parts and alternative options found for MX7820UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7820UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX150BEPP+ | Analog Devices Inc | Check for Price | CMOS, 1.3µs, 8-Bit ADC with Voltage Reference and Track/Hold, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | MX7820UQ vs MAX150BEPP+ |
5962-8865001RC | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | MX7820UQ vs 5962-8865001RC |
TLC0820ACN | Texas Instruments | Check for Price | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP | MX7820UQ vs TLC0820ACN |
ADC0820CCN/NOPB | Texas Instruments | Check for Price | 8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85 | MX7820UQ vs ADC0820CCN/NOPB |
AD7820LNZ | Analog Devices Inc | Check for Price | 8-Bit, 2µS, Sampling A/D Converter | MX7820UQ vs AD7820LNZ |
AD7820BQ | Analog Devices Inc | Check for Price | 8-Bit, 2µS, Sampling A/D Converter Package: 20 ld CerDIP; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 18/Tube | MX7820UQ vs AD7820BQ |
5962-8865001RB | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | MX7820UQ vs 5962-8865001RB |
ADC0820BJ | Texas Instruments | Check for Price | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | MX7820UQ vs ADC0820BJ |
TLC0820ACNE4 | Texas Instruments | Check for Price | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-PDIP | MX7820UQ vs TLC0820ACNE4 |