Part Details for MX7545TQ by Rochester Electronics LLC
Overview of MX7545TQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7545TQ
MX7545TQ CAD Models
MX7545TQ Part Data Attributes
|
MX7545TQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MX7545TQ
Rochester Electronics LLC
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CERDIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7545TQ
This table gives cross-reference parts and alternative options found for MX7545TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7545UQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20, | MX7545TQ vs AD7545UQ |
MX7545JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | MX7545TQ vs MX7545JN |
AD7545AD | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | MX7545TQ vs AD7545AD |
DAC7545JP | Burr-Brown Corp | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, | MX7545TQ vs DAC7545JP |
5962-8770202RX | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | MX7545TQ vs 5962-8770202RX |
AD7545JNZ | Analog Devices Inc | Check for Price | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | MX7545TQ vs AD7545JNZ |
MX7545SQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | MX7545TQ vs MX7545SQ |
AD7545UQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | MX7545TQ vs AD7545UQ/883 |