There are no models available for this part yet.
Overview of MX7545ALP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7545ALP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MX7545ALP-ND
|
DigiKey | IC DAC 12BIT A-OUT 20PLCC Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
922 In Stock |
|
$16.0300 | Buy Now | |
Rochester Electronics | MX7545 CMOS 12-Bit Buffered Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 922 |
|
$13.7500 / $16.1800 | Buy Now |
CAD Models for MX7545ALP by Maxim Integrated Products
Part Data Attributes for MX7545ALP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, 2S COMPLEMENT BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.965 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
4.57 mm
|
Settling Time-Max
|
1 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Alternate Parts for MX7545ALP
This table gives cross-reference parts and alternative options found for MX7545ALP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545ALP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545AKP+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7545ALP vs MX7545AKP+ |
PM7545FPC | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | MX7545ALP vs PM7545FPC |
AD7545AKP-REEL | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | MX7545ALP vs AD7545AKP-REEL |
AD7545AKPZ-REEL | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 | Rochester Electronics LLC | MX7545ALP vs AD7545AKPZ-REEL |
PM7545FPC | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, LCC-20 | Rochester Electronics LLC | MX7545ALP vs PM7545FPC |
AD7545AKPZ-REEL | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | MX7545ALP vs AD7545AKPZ-REEL |
MX7545AKP+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Maxim Integrated Products | MX7545ALP vs MX7545AKP+T |
AD7545AKPZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MX7545ALP vs AD7545AKPZ |
PM7545FPC | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | MX7545ALP vs PM7545FPC |
MX7545ALP | D/A Converter, 1 Func, Parallel, Word Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | MX7545ALP vs MX7545ALP |
Related Parts for MX7545ALP
-
MX7572JN05Analog to Digital Converters
-
MX7543JNDigital to Analog Converters
-
MX877RPeripheral Drivers
-
MX29F400CTTC-90GFlash Memories
-
MVAC400-24AFDPower Supply Modules
-
MUR2510RRectifier Diodes
-
SI4200DY-T1-GE3Small Signal Field-Effect Transistors
-
MXLSMLJ16CATransient Suppressors
-
MX852EB0027Clock Generators