There are no models available for this part yet.
Overview of MX7541AKN+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MX7541AKN+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX7541AKN+-ND
|
DigiKey | IC DAC 12BIT A-OUT 18DIP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
18 In Stock |
|
$11.4125 / $21.4200 | Buy Now |
CAD Models for MX7541AKN+ by Maxim Integrated Products
Part Data Attributes for MX7541AKN+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, OFFSET BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e3
|
Length
|
22.86 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Settling Time-Nom (tstl)
|
0.6 µs
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MX7541AKN+
This table gives cross-reference parts and alternative options found for MX7541AKN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AKN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7541BD | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Harris Semiconductor | MX7541AKN+ vs AD7541BD |
DAC7541ATH | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, | Burr-Brown Corp | MX7541AKN+ vs DAC7541ATH |
AD7541LN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 | Rochester Electronics LLC | MX7541AKN+ vs AD7541LN |
MX7541TD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | MX7541AKN+ vs MX7541TD |
PM7541AFPC | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | MX7541AKN+ vs PM7541AFPC |
AD7541BD | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP18 | Intersil Corporation | MX7541AKN+ vs AD7541BD |
MX7541AKN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MX7541AKN+ vs MX7541AKN+ |
MX7541ABD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, CDIP18, SIDE BRAZED, CERAMIC, DIP-18 | Maxim Integrated Products | MX7541AKN+ vs MX7541ABD |
AD7541BD | IC IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,DIP,18PIN, Digital to Analog Converter | Analog Devices Inc | MX7541AKN+ vs AD7541BD |
MX7541KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MX7541AKN+ vs MX7541KN+ |