Part Details for MX7538JN+ by Maxim Integrated Products
Overview of MX7538JN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7538JN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7538JN+-ND
|
DigiKey | IC DAC 14BIT A-OUT 24DIP Min Qty: 30 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9800 | Buy Now |
Part Details for MX7538JN+
MX7538JN+ CAD Models
MX7538JN+ Part Data Attributes
|
MX7538JN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7538JN+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7538JN+
This table gives cross-reference parts and alternative options found for MX7538JN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7538JN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7538AQ | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24 | Analog Devices Inc | MX7538JN+ vs AD7538AQ |
AD7538JNZ | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | MX7538JN+ vs AD7538JNZ |
AD7538SQ | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 14-BIT DAC, CDIP24, 0.300 INCH, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7538JN+ vs AD7538SQ |
MX7538JN+ | CMOS, µP-Compatible, 14-Bit DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MX7538JN+ vs MX7538JN+ |
MX7538JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7538JN+ vs MX7538JN |
AD7538JN | PARALLEL, WORD INPUT LOADING, 0.8us SETTLING TIME, 14-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Analog Devices Inc | MX7538JN+ vs AD7538JN |
MX7538JN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7538JN+ vs MX7538JN-T |
MX7538SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, 0.300 INCH, CERDIP-24 | Maxim Integrated Products | MX7538JN+ vs MX7538SQ |