Part Details for MX7537KN by Maxim Integrated Products
Overview of MX7537KN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7537KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS Parallel Loading Dual 12-Bit Multiplying D/A Converters | 35000 |
|
RFQ |
Part Details for MX7537KN
MX7537KN CAD Models
MX7537KN Part Data Attributes
|
MX7537KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7537KN
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7537KN
This table gives cross-reference parts and alternative options found for MX7537KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7537KN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537KN vs MX7537KN-T |
MX7537UQ/883B | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7537KN vs MX7537UQ/883B |
MX7537TQ/HR | D/A Converter, 2 Func, CDIP24 | Maxim Integrated Products | MX7537KN vs MX7537TQ/HR |
MX7537TQ/883 | D/A Converter, 2 Func, CDIP24 | Maxim Integrated Products | MX7537KN vs MX7537TQ/883 |
AD7537LNZ | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | MX7537KN vs AD7537LNZ |
5962-8776302LA | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7537KN vs 5962-8776302LA |
MX7537LN+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537KN vs MX7537LN+ |
MX7537UQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MX7537KN vs MX7537UQ |
MX7537LN | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MX7537KN vs MX7537LN |
AD7537KNZ | LC2MOS (8+4) Loading, Dual 12-Bit DAC | Analog Devices Inc | MX7537KN vs AD7537KNZ |