Part Details for MX7533JN by Maxim Integrated Products
Overview of MX7533JN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MX7533JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7533JN-ND
|
DigiKey | IC DAC 10BIT A-OUT 16DIP Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$3.9400 | Buy Now |
|
Rochester Electronics | MX7533 - CMOS 10-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 178 |
|
$3.3800 / $3.9800 | Buy Now |
Part Details for MX7533JN
MX7533JN CAD Models
MX7533JN Part Data Attributes:
|
MX7533JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7533JN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Max | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7533JN
This table gives cross-reference parts and alternative options found for MX7533JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533JNZ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533JN vs AD7533JNZ |
AD7533SD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533JN vs AD7533SD/883B |
MX7533AD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7533JN vs MX7533AD |
AD7533SQ/883B | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 10-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533JN vs AD7533SQ/883B |
AD7533AD | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533JN vs AD7533AD |
MX7533JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MX7533JN vs MX7533JN+ |
MX7533JN+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7533JN vs MX7533JN+ |
AD7533JN | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533JN vs AD7533JN |
MX7533SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MX7533JN vs MX7533SQ |