There are no models available for this part yet.
Overview of MX7528BQ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7528BQ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MX7528BQ-ND
|
DigiKey | IC DAC 8BIT A-OUT 20DIP Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
919 In Stock |
|
$8.5300 | Buy Now | |
Rochester Electronics | MX7528 CMOS Dual 8-Bit Buffered Multiplying DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 919 |
|
$7.3200 / $8.6100 | Buy Now |
CAD Models for MX7528BQ by Maxim Integrated Products
Part Data Attributes for MX7528BQ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Settling Time-Max
|
0.4 µs
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MX7528BQ
This table gives cross-reference parts and alternative options found for MX7528BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7528BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7528LEPP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7528BQ vs MX7528LEPP |
PM7528FR | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MX7528BQ vs PM7528FR |
PM7528FPZ | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MX7528BQ vs PM7528FPZ |
PM7528FP | D/A Converter, 2 Func, PDIP20, | Precision Monolithics Inc | MX7528BQ vs PM7528FP |
MP7528TD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | Micro Power Systems | MX7528BQ vs MP7528TD/883 |
MX7528KN-2 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7528BQ vs MX7528KN-2 |
MX7528TD | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, SIDEBLAZE, DIP-20 | Maxim Integrated Products | MX7528BQ vs MX7528TD |
PM7528HP | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, | Precision Monolithics Inc | MX7528BQ vs PM7528HP |
MX7528KN-4 | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7528BQ vs MX7528KN-4 |
MX7528TQ/883B | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Maxim Integrated Products | MX7528BQ vs MX7528TQ/883B |
Related Parts for MX7528BQ
-
AD572ADAnalog to Digital Converters
-
MX7528CQDigital to Analog Converters
-
NCP1052P44Switching Regulator or Controllers
-
TL072MJGBOperational Amplifiers
-
DG303AAKMultiplexers or Switches
-
5962-7802006QEALine Driver or Receivers
-
NCP304LSQ35T1Power Management Circuits
-
NCP500SN25T1Linear Regulator ICs
-
GAL22V10D-5LJNProgrammable Logic Devices