Part Details for MX7507KQ by Maxim Integrated Products
Overview of MX7507KQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MX7507KQ
MX7507KQ CAD Models
MX7507KQ Part Data Attributes
|
MX7507KQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7507KQ
Maxim Integrated Products
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7507KQ
This table gives cross-reference parts and alternative options found for MX7507KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7507KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7507TQ/883B | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | MX7507KQ vs AD7507TQ/883B |
MX7507SQ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MX7507KQ vs MX7507SQ |
MX7507KN | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7507KQ vs MX7507KN |
AD7507KQ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | MX7507KQ vs AD7507KQ |
MX7507JN | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7507KQ vs MX7507JN |