Part Details for MX7501JQ by Rochester Electronics LLC
Overview of MX7501JQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7501JQ
MX7501JQ CAD Models
MX7501JQ Part Data Attributes
|
MX7501JQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MX7501JQ
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MX7501JQ
This table gives cross-reference parts and alternative options found for MX7501JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7501JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7501JN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501JQ vs AD7501JN |
AD7501KNZ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JQ vs AD7501KNZ |
AD7501JNZ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JQ vs AD7501JNZ |
AD7501KN | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JQ vs AD7501KN |
AD7501JQ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501JQ vs AD7501JQ |
MX7501JN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | MX7501JQ vs MX7501JN |