Part Details for MX7225KEWG by Maxim Integrated Products
Overview of MX7225KEWG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7225KEWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7225KEWG-ND
|
DigiKey | IC DAC 8BIT V-OUT 24SOIC Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$5.3800 | Buy Now |
|
Rochester Electronics | MX7225 - CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$4.6100 / $5.4300 | Buy Now |
Part Details for MX7225KEWG
MX7225KEWG CAD Models
MX7225KEWG Part Data Attributes
|
MX7225KEWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7225KEWG
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7225KEWG
This table gives cross-reference parts and alternative options found for MX7225KEWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KEWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7225KCWG | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225KCWG |
MX7225LCWG+ | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225LCWG+ |
MX7225LEWG+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225LEWG+ |
TLC7225IDWRG4 | 8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85 | Texas Instruments | MX7225KEWG vs TLC7225IDWRG4 |
TLC7225IDWR | 8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC -25 to 85 | Texas Instruments | MX7225KEWG vs TLC7225IDWR |
TLC7225CDW | 8-Bit, 5 us Quad DAC, Parallel Input, Simultaneous Update, Binary Input Coding 24-SOIC 0 to 70 | Texas Instruments | MX7225KEWG vs TLC7225CDW |
MX7225KCWG+ | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225KCWG+ |
MX7225LEWG | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225LEWG |
TLC7225IDWG4 | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, 0.300 INCH, GREEN, SOIC-24 | Texas Instruments | MX7225KEWG vs TLC7225IDWG4 |
MX7225KCWG+T | D/A Converter, 4 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MX7225KEWG vs MX7225KCWG+T |