Part Details for MX7224CQ by Maxim Integrated Products
Overview of MX7224CQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7224CQ
MX7224CQ CAD Models
MX7224CQ Part Data Attributes:
|
MX7224CQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7224CQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7224CQ
This table gives cross-reference parts and alternative options found for MX7224CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7224CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7224LN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MX7224CQ vs MX7224LN+ |
AD7224LN | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224CQ vs AD7224LN |
MX7224LN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | MX7224CQ vs MX7224LN |
PM7224AX/883 | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224CQ vs PM7224AX/883 |
AD7224LNZ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | MX7224CQ vs AD7224LNZ |
AD7224CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERDIP-18 | Rochester Electronics LLC | MX7224CQ vs AD7224CQ |
AD7224LNZ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | MX7224CQ vs AD7224LNZ |
PM7224AX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | MX7224CQ vs PM7224AX |
PM7224EX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | MX7224CQ vs PM7224EX |
PM7224EX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | MX7224CQ vs PM7224EX |