Part Details for MX674AUQ/883B by Maxim Integrated Products
Overview of MX674AUQ/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX674AUQ/883B
MX674AUQ/883B CAD Models
MX674AUQ/883B Part Data Attributes
|
MX674AUQ/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX674AUQ/883B
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
Linearity Error-Max (EL) | 0.0732% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MX674AUQ/883B
This table gives cross-reference parts and alternative options found for MX674AUQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AUQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX674AJEPI | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX674AUQ/883B vs MX674AJEPI |
MX674ALN | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX674AUQ/883B vs MX674ALN |
HI1-674ATD-2 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, SIDEBRAZED, DIP-28 | Intersil Corporation | MX674AUQ/883B vs HI1-674ATD-2 |
HI1-674ATD-8 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | Intersil Corporation | MX674AUQ/883B vs HI1-674ATD-8 |
HI1-674ATD/883 | Complete, 12-Bit A/D Converters with Microprocessor Interface, SBDIP, /Tube | Renesas Electronics Corporation | MX674AUQ/883B vs HI1-674ATD/883 |
AD674ATD | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | MX674AUQ/883B vs AD674ATD |
HI1-674ALD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | MX674AUQ/883B vs HI1-674ALD-5 |
MX674AUD | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, SIDEBRAZED, CERAMIC, DIP-28 | Maxim Integrated Products | MX674AUQ/883B vs MX674AUD |
HI3-674ALN-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | MX674AUQ/883B vs HI3-674ALN-5 |
AD674AUD | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | MX674AUQ/883B vs AD674AUD |