MX5KP8.5AE3TR
Microsemi Corporation
Description: 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN

Overview of MX5KP8.5AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX5KP8.5AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX5KP8.5AE3TR by Microsemi Corporation

MX5KP8.5AE3TR
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
R-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
10.4 V
Breakdown Voltage-Min
9.44 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
R-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
8.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MX5KP8.5AE3TR
    Microsemi Corporation
    5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
    VS

Alternate Parts for MX5KP8.5AE3TR

This table gives cross-reference parts and alternative options found for MX5KP8.5AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX5KP8.5AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5A
MX5KP8.5AE3 Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.5AE3TR vs MX5KP8.5AE3
MX5KP8.5ATR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5ATR
MX5KP8.5AE3 Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5AE3
MX5KP8.5ATRE3 Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5ATRE3
Part Number Description Manufacturer Compare
MX5KP8.5AE3 Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.5AE3TR vs MX5KP8.5AE3
MX5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.5AE3TR vs MX5KP8.5A
MX5KP8.5ATR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5ATR
MX5KP8.5A Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5A
MX5KP8.5ATRE3 Trans Voltage Suppressor Diode, 5000W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.5AE3TR vs MX5KP8.5ATRE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX5KP8.5AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX5KP8.5AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX5KP8.5AE3TR would you like to use for your alert(s)?
  • Please alert me when MX5KP8.5AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX5KP8.5AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX5KP8.5AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX5KP8.5AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX5KP8.5AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX5KP8.5AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: