Diodes
MX5KP8.0A
Description: Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN

Overview of MX5KP8.0A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX5KP8.0A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX5KP8.0A by Microsemi Corporation

MX5KP8.0A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
PLASTIC, 5A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
9.83 V
Breakdown Voltage-Min
8.89 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MX5KP8.0A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, 5A, 2 PIN
    VS

Alternate Parts for MX5KP8.0A

This table gives cross-reference parts and alternative options found for MX5KP8.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX5KP8.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX5KP8.0AE3TR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.0A vs MX5KP8.0AE3TR
MX5KP8.0AE3 Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, 5A, 2 PIN Microsemi Corporation MX5KP8.0A vs MX5KP8.0AE3
MX5KP8.0A Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.0A vs MX5KP8.0A
MX5KP8.0A/TR Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.0A vs MX5KP8.0A/TR
MX5KP8.0AE3 Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.0A vs MX5KP8.0AE3
Part Number Description Manufacturer Compare
MX5KP8.0AE3 Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.0A vs MX5KP8.0AE3
MX5KP8.0A Trans Voltage Suppressor Diode, 5000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR Microchip Technology Inc MX5KP8.0A vs MX5KP8.0A
MX5KP8.0ATR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.0A vs MX5KP8.0ATR
MX5KP8.0AE3TR 5000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation MX5KP8.0A vs MX5KP8.0AE3TR

Related Parts for MX5KP8.0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX5KP8.0A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX5KP8.0A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX5KP8.0A would you like to use for your alert(s)?
  • Please alert me when MX5KP8.0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX5KP8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX5KP8.0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX5KP8.0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX5KP8.0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX5KP8.0A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: