Part Details for MX575ANL15M0000-TR by Microchip Technology Inc
Overview of MX575ANL15M0000-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for MX575ANL15M0000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575ANL15M0000-CT-ND
|
DigiKey | XTAL OSC XO 15.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$2.4100 | Buy Now |
DISTI #
MX575ANL15M0000-TR
|
Microchip Technology Inc | 15MHz LVPECL, Projected EOL: 2044-07-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
NAC | 15MHz LVPECL, Package: 6 LLGA 7x5x1.4mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX575ANL15M0000-TR
MX575ANL15M0000-TR CAD Models
MX575ANL15M0000-TR Part Data Attributes
|
MX575ANL15M0000-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ANL15M0000-TR
Microchip Technology Inc
PECL Output Clock Oscillator, 15MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX575ANL15M0000-TR
This table gives cross-reference parts and alternative options found for MX575ANL15M0000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575ANL15M0000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX575ANL15M0000 | PECL Output Clock Oscillator, 15MHz Nom | Microchip Technology Inc | MX575ANL15M0000-TR vs MX575ANL15M0000 |
MX575ANL15M0000RA | PECL Output Clock Oscillator, 15MHz Nom | Microchip Technology Inc | MX575ANL15M0000-TR vs MX575ANL15M0000RA |