Part Details for MX575ABB50M0000TA by Microchip Technology Inc
Overview of MX575ABB50M0000TA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX575ABB50M0000TA
MX575ABB50M0000TA CAD Models
MX575ABB50M0000TA Part Data Attributes
|
MX575ABB50M0000TA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ABB50M0000TA
Microchip Technology Inc
LVDS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MX575ABB50M0000TA
This table gives cross-reference parts and alternative options found for MX575ABB50M0000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575ABB50M0000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX575ABB50M0000RA | LVDS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | MX575ABB50M0000TA vs MX575ABB50M0000RA |
MX575ABB50M0000 | OSC XO 50.0000MHZ LVDS SMD | Microchip Technology Inc | MX575ABB50M0000TA vs MX575ABB50M0000 |