Part Details for MX565AJC/D by Maxim Integrated Products
Overview of MX565AJC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for MX565AJC/D
MX565AJC/D CAD Models
MX565AJC/D Part Data Attributes:
|
MX565AJC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX565AJC/D
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, DIE-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-XUUC-N24 | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 0.15 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MX565AJC/D
This table gives cross-reference parts and alternative options found for MX565AJC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX565AJC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX565AKCWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX565AJC/D vs MX565AKCWG-T |
AD565AJR | 12-bit Digital-to-Analog Converters, with Zener Reference | Analog Devices Inc | MX565AJC/D vs AD565AJR |
MX565AJCWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX565AJC/D vs MX565AJCWG+ |
AD565AJR-REEL | PARALLEL, WORD INPUT LOADING, 0.25us SETTLING TIME, 12-BIT DAC, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Analog Devices Inc | MX565AJC/D vs AD565AJR-REEL |
MX565AJCWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.15us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MX565AJC/D vs MX565AJCWG-T |