Part Details for MX4BFAK16M0 by MERITEK Electronics Corporation
Overview of MX4BFAK16M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX4BFAK16M0
MX4BFAK16M0 CAD Models
MX4BFAK16M0 Part Data Attributes
|
MX4BFAK16M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MX4BFAK16M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for MX4BFAK16M0
This table gives cross-reference parts and alternative options found for MX4BFAK16M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX4BFAK16M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX4CFAK16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4CFAK16M0 |
MX4BFAR16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4BFAR16M0 |
MX4BFAC16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4BFAC16M0 |
MX4KFAA16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4KFAA16M0 |
MX4BFAI16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4BFAI16M0 |
MX4KFAR16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4KFAR16M0 |
MX4KFAB16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4KFAB16M0 |
MX4KFAI16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4KFAI16M0 |
MX4BFAB16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4BFAB16M0 |
MX4CFAC16M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX4BFAK16M0 vs MX4CFAC16M0 |