Part Details for MX3RCAI10M0 by MERITEK Electronics Corporation
Overview of MX3RCAI10M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MX3RCAI10M0
MX3RCAI10M0 CAD Models
MX3RCAI10M0 Part Data Attributes
|
MX3RCAI10M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MX3RCAI10M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.0mm x 3.6mm x 1.2mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |