Part Details for MX3KCAA40M0 by MERITEK Electronics Corporation
Overview of MX3KCAA40M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MX3KCAA40M0
MX3KCAA40M0 CAD Models
MX3KCAA40M0 Part Data Attributes
|
MX3KCAA40M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MX3KCAA40M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |
Alternate Parts for MX3KCAA40M0
This table gives cross-reference parts and alternative options found for MX3KCAA40M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX3KCAA40M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX3CCAB40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3CCAB40M0 |
MX3BCAC40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3BCAC40M0 |
MX3CCAR40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3CCAR40M0 |
MX3BCAB40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3BCAB40M0 |
MX3BCAR40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3BCAR40M0 |
MX3CCAI40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3CCAI40M0 |
MX3CCAK40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3CCAK40M0 |
MX3KCAB40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3KCAB40M0 |
MX3KCAR40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3KCAR40M0 |
MX3KCAC40M0 | Quartz Crystal, | MERITEK Electronics Corporation | MX3KCAA40M0 vs MX3KCAC40M0 |