Part Details for MX3EZ180D1E3TR by Microsemi Corporation
Overview of MX3EZ180D1E3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX3EZ180D1E3TR
MX3EZ180D1E3TR CAD Models
MX3EZ180D1E3TR Part Data Attributes
|
MX3EZ180D1E3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX3EZ180D1E3TR
Microsemi Corporation
Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 4.2 mA |
Alternate Parts for MX3EZ180D1E3TR
This table gives cross-reference parts and alternative options found for MX3EZ180D1E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX3EZ180D1E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV3EZ180D1E3TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MV3EZ180D1E3TR |
MQ3EZ180D1 | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MQ3EZ180D1 |
MSP3EZ180D1TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MSP3EZ180D1TR |
MX3EZ180D1 | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MX3EZ180D1 |
MSP3EZ180D1 | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MSP3EZ180D1 |
MV3EZ180D1TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MV3EZ180D1TR |
MQ3EZ180D1TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MQ3EZ180D1TR |
MX3EZ180D1TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MX3EZ180D1TR |
3EZ180D1TRE3 | Zener Diode, 180V V(Z), 1%, 3W, | Microsemi Corporation | MX3EZ180D1E3TR vs 3EZ180D1TRE3 |
MSP3EZ180D1E3TR | Zener Diode, 180V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX3EZ180D1E3TR vs MSP3EZ180D1E3TR |