Diodes
MX3EZ11D5E3
Microsemi Corporation
Description: Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of MX3EZ11D5E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MX3EZ11D5E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX3EZ11D5E3 by Microsemi Corporation

MX3EZ11D5E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
68 mA
Want to compare parts?
  1. MX3EZ11D5E3
    Microsemi Corporation
    Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for MX3EZ11D5E3

This table gives cross-reference parts and alternative options found for MX3EZ11D5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX3EZ11D5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSP3EZ11D5 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5
MSP3EZ11D5E3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5E3TR
MSP3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5E3
3EZ11D5TRE3 Zener Diode, 11V V(Z), 5%, 3W, Microsemi Corporation MX3EZ11D5E3 vs 3EZ11D5TRE3
MQ3EZ11D5 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MQ3EZ11D5
3EZ11D5TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs 3EZ11D5TR
MSP3EZ11D5TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5TR
MV3EZ11D5E3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MV3EZ11D5E3TR
3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs 3EZ11D5E3
MQ3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MQ3EZ11D5E3
Part Number Description Manufacturer Compare
MQ3EZ11D5 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MQ3EZ11D5
MQ3EZ11D5E3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MQ3EZ11D5E3TR
ZPY11 Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG MX3EZ11D5E3 vs ZPY11
ZPY11-B Zener Diode, 11V V(Z), 5%, 1.3W, Silicon, Unidirectional Diodes Incorporated MX3EZ11D5E3 vs ZPY11-B
MSP3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5E3
MSP3EZ11D5 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5
MSP3EZ11D5E3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MSP3EZ11D5E3TR
MQ3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MQ3EZ11D5E3
MV3EZ11D5E3TR Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs MV3EZ11D5E3TR
3EZ11D5E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation MX3EZ11D5E3 vs 3EZ11D5E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX3EZ11D5E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX3EZ11D5E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX3EZ11D5E3 would you like to use for your alert(s)?
  • Please alert me when MX3EZ11D5E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX3EZ11D5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX3EZ11D5E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX3EZ11D5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX3EZ11D5E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX3EZ11D5E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: