MX30KPA96CAE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MX30KPA96CAE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX30KPA96CAE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX30KPA96CAE3TR by Microsemi Corporation

MX30KPA96CAE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
107.2 V
Case Connection
ISOLATED
Clamping Voltage-Max
156 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
98 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MX30KPA96CAE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MX30KPA96CAE3TR

This table gives cross-reference parts and alternative options found for MX30KPA96CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30KPA96CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30KPA96CA Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs 30KPA96CA
MX30KPA96CAE3 Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MX30KPA96CAE3
MA30KPA96CA Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MA30KPA96CA
30KPA96CAE3TR Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs 30KPA96CAE3TR
30KPA96CA Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MX30KPA96CAE3TR vs 30KPA96CA
30KPA96CA Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation MX30KPA96CAE3TR vs 30KPA96CA
30KPA96CA-B Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MX30KPA96CAE3TR vs 30KPA96CA-B
MA30KPA96CATR Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MA30KPA96CATR
MX30KPA96CA Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MX30KPA96CA
30KPA96CAE3 Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN Microsemi Corporation MX30KPA96CAE3TR vs 30KPA96CAE3
Part Number Description Manufacturer Compare
MX30KPA102CAE3TR Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MX30KPA102CAE3TR
30KPA102CA Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN RFE International Inc MX30KPA96CAE3TR vs 30KPA102CA
MA30KPA96CA Trans Voltage Suppressor Diode, 30000W, 98V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MA30KPA96CA
MA30KPA102CA Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MA30KPA102CA
30KPA96CAE3 Trans Voltage Suppressor Diode, 30000W, 96V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN Microsemi Corporation MX30KPA96CAE3TR vs 30KPA96CAE3
30KP102CA Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components MX30KPA96CAE3TR vs 30KP102CA
30KPA102CA Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MX30KPA96CAE3TR vs 30KPA102CA
30KP102C-BP Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MX30KPA96CAE3TR vs 30KP102C-BP
MA30KPA102CATR Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MX30KPA96CAE3TR vs MA30KPA102CATR
30KP102CA-BP Trans Voltage Suppressor Diode, 30000W, 102V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MX30KPA96CAE3TR vs 30KP102CA-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX30KPA96CAE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX30KPA96CAE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MX30KPA96CAE3TR would you like to use for your alert(s)?
  • Please alert me when MX30KPA96CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX30KPA96CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX30KPA96CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX30KPA96CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX30KPA96CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX30KPA96CAE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: