Part Details for MX30KPA84CA by Microsemi Corporation
Overview of MX30KPA84CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX30KPA84CA
MX30KPA84CA CAD Models
MX30KPA84CA Part Data Attributes
|
MX30KPA84CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX30KPA84CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 93.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 139.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 84 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX30KPA84CA
This table gives cross-reference parts and alternative options found for MX30KPA84CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30KPA84CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA30KPA84CATR | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs MA30KPA84CATR |
MA30KPA84CAE3TR | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs MA30KPA84CAE3TR |
MX30KPA84CAE3 | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs MX30KPA84CAE3 |
30KPA84CA | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs 30KPA84CA |
30KPA84CAE3TR | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs 30KPA84CAE3TR |
30KPA84CAE3 | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | MX30KPA84CA vs 30KPA84CAE3 |
MX30KPA84CATR | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs MX30KPA84CATR |
30KPA84CATR | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs 30KPA84CATR |
MA30KPA84CAE3 | Trans Voltage Suppressor Diode, 30000W, 84V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KPA84CA vs MA30KPA84CAE3 |
30KPA84CAB | 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MX30KPA84CA vs 30KPA84CAB |