Part Details for MX30KP40AE3 by Microsemi Corporation
Overview of MX30KP40AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX30KP40AE3
MX30KP40AE3 CAD Models
MX30KP40AE3 Part Data Attributes
|
MX30KP40AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX30KP40AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MX30KP40AE3
This table gives cross-reference parts and alternative options found for MX30KP40AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX30KP40AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ30KP40AE3TR | Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MQ30KP40AE3TR |
MA30KP40ATR | Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MA30KP40ATR |
MXRT100KP40A | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MXRT100KP40A |
RT100KP40A | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs RT100KP40A |
MVRT100KP40AE3 | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MVRT100KP40AE3 |
MXRT100KP40ATRE3 | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MXRT100KP40ATRE3 |
MXRT100KP40A/TR | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MXRT100KP40A/TR |
MART100KP40AE3 | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MX30KP40AE3 vs MART100KP40AE3 |
MA30KP40AE3 | Trans Voltage Suppressor Diode, 30000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MX30KP40AE3 vs MA30KP40AE3 |
RT100KP40ATR | Trans Voltage Suppressor Diode, 100000W, 40V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MX30KP40AE3 vs RT100KP40ATR |