Part Details for MX2LFKR29M999 by MERITEK Electronics Corporation
Overview of MX2LFKR29M999 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MX2LFKR29M999
MX2LFKR29M999 CAD Models
MX2LFKR29M999 Part Data Attributes
|
MX2LFKR29M999
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MX2LFKR29M999
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 32 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for MX2LFKR29M999
This table gives cross-reference parts and alternative options found for MX2LFKR29M999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2LFKR29M999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX2EFKC29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2EFKC29M999 |
MX2DFKK29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2DFKK29M999 |
MX2LFKK29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2LFKK29M999 |
MX2EFKB29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2EFKB29M999 |
MX2EFKK29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2EFKK29M999 |
MX2DFKC29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2DFKC29M999 |
MX2DFKR29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2DFKR29M999 |
MX2LFKB29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2LFKB29M999 |
MX2EFKI29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2EFKI29M999 |
MX2EFKR29M999 | Quartz Crystal, | MERITEK Electronics Corporation | MX2LFKR29M999 vs MX2EFKR29M999 |