Datasheets
MX2KCAC29M999 by: MERITEK Electronics Corporation

Quartz Crystal,

Part Details for MX2KCAC29M999 by MERITEK Electronics Corporation

Overview of MX2KCAC29M999 by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for MX2KCAC29M999

MX2KCAC29M999 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX2KCAC29M999 Part Data Attributes

MX2KCAC29M999 MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MX2KCAC29M999 MERITEK Electronics Corporation Quartz Crystal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description SMD, 4 PIN
Reach Compliance Code unknown
HTS Code 8541.60.00.60
Additional Feature TR, 7 INCH
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 10 µW
Frequency Stability 0.001%
Frequency Tolerance 15 ppm
Load Capacitance 22 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 29.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch)
Series Resistance 100 Ω
Surface Mount YES

Alternate Parts for MX2KCAC29M999

This table gives cross-reference parts and alternative options found for MX2KCAC29M999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2KCAC29M999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX2CCAA29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2CCAA29M999
MX2CCAR29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2CCAR29M999
MX2BCAR29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2BCAR29M999
MX2CCAK29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2CCAK29M999
MX2KCAR29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2KCAR29M999
MX2BCAC29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2BCAC29M999
MX2CCAC29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2CCAC29M999
MX2KCAB29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2KCAB29M999
MX2BCAK29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2BCAK29M999
MX2KCAI29M999 Quartz Crystal, MERITEK Electronics Corporation MX2KCAC29M999 vs MX2KCAI29M999

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX2KCAC29M999 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX2KCAC29M999 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MX2KCAC29M999 would you like to use for your alert(s)?
  • Please alert me when MX2KCAC29M999 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX2KCAC29M999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX2KCAC29M999 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX2KCAC29M999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX2KCAC29M999.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX2KCAC29M999 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: