Part Details for MX2EZ20D5 by Microsemi Corporation
Overview of MX2EZ20D5 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX2EZ20D5
MX2EZ20D5 CAD Models
MX2EZ20D5 Part Data Attributes
|
MX2EZ20D5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MX2EZ20D5
Microsemi Corporation
Zener Diode, 20V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.19 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for MX2EZ20D5
This table gives cross-reference parts and alternative options found for MX2EZ20D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2EZ20D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ2EZ20D5 | Zener Diode, 20V V(Z), 5%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX2EZ20D5 vs MQ2EZ20D5 |
2EZ20D5-T3 | Zener Diode, 20V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, | Won-Top Electronics Co Ltd | MX2EZ20D5 vs 2EZ20D5-T3 |
2EZ20D5/TR8 | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MX2EZ20D5 vs 2EZ20D5/TR8 |
2EZ20D5 | Zener Diode, | Excel (Suzhou) Semiconductor Co Ltd | MX2EZ20D5 vs 2EZ20D5 |
2EZ20D5-AP | Zener Diode, 20V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MX2EZ20D5 vs 2EZ20D5-AP |
2EZ20D5E3/TR8 | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | MX2EZ20D5 vs 2EZ20D5E3/TR8 |
MQ2EZ20D5E3 | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX2EZ20D5 vs MQ2EZ20D5E3 |
2EZ20D5-AP-HF | Zener Diode, | Micro Commercial Components | MX2EZ20D5 vs 2EZ20D5-AP-HF |
2EZ20D5/TR8 | Zener Diode, 22V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MX2EZ20D5 vs 2EZ20D5/TR8 |
2EZ20D5TRE3 | Zener Diode, 20V V(Z), 5%, 2W, | Microsemi Corporation | MX2EZ20D5 vs 2EZ20D5TRE3 |