Part Details for MX29LV640BTC-90 by Macronix International Co Ltd
Overview of MX29LV640BTC-90 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV640BTC-90
MX29LV640BTC-90 CAD Models
MX29LV640BTC-90 Part Data Attributes
|
MX29LV640BTC-90
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV640BTC-90
Macronix International Co Ltd
Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV640BTC-90
This table gives cross-reference parts and alternative options found for MX29LV640BTC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV640BTC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV640MBTC-90 | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | MX29LV640BTC-90 vs MX29LV640MBTC-90 |
MX29LV640BBTI-90G | Macronix International Co Ltd | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-142, TSOP1-48 | MX29LV640BTC-90 vs MX29LV640BBTI-90G |
M29W640DB90N6F | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | MX29LV640BTC-90 vs M29W640DB90N6F |
S29GL064M90TFIR63 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | MX29LV640BTC-90 vs S29GL064M90TFIR63 |
M28W640FCB90N1T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV640BTC-90 vs M28W640FCB90N1T |
M28W640FCB90N6E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | MX29LV640BTC-90 vs M28W640FCB90N6E |
TE28F640B3BC90 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | MX29LV640BTC-90 vs TE28F640B3BC90 |
M28W640CB90N1 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MX29LV640BTC-90 vs M28W640CB90N1 |