Part Details for MX29LV400CTTI-90G by Macronix International Co Ltd
Overview of MX29LV400CTTI-90G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX29LV400CTTI-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29LV400CTTI-90G
|
TME | IC: FLASH memory, 4MbFLASH, 90ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$1.5100 / $2.0300 | RFQ |
Part Details for MX29LV400CTTI-90G
MX29LV400CTTI-90G CAD Models
MX29LV400CTTI-90G Part Data Attributes
|
MX29LV400CTTI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV400CTTI-90G
Macronix International Co Ltd
Flash, 4MX16, 90ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV400CTTI-90G
This table gives cross-reference parts and alternative options found for MX29LV400CTTI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400CTTI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L400ATV-90IF | Flash, 256KX16, 90ns, PDSO48, ROHS COMPLIANT, TSOP1-48 | AMIC Technology | MX29LV400CTTI-90G vs A29L400ATV-90IF |
MX29LV400CTTC90R | Flash, 256KX16, 90ns, PDSO48 | Macronix International Co Ltd | MX29LV400CTTI-90G vs MX29LV400CTTC90R |
MX29LV400CTTI90R | Flash, 256KX16, 90ns, PDSO48 | Macronix International Co Ltd | MX29LV400CTTI-90G vs MX29LV400CTTI90R |
AM29LV400BT90EK | Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MX29LV400CTTI-90G vs AM29LV400BT90EK |
MBM29LV400TC-90PFTN-E1 | Flash, 256KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | MX29LV400CTTI-90G vs MBM29LV400TC-90PFTN-E1 |
M29W400FT90N6T | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29LV400CTTI-90G vs M29W400FT90N6T |
AM29DL400BT-90EK | Flash, 256KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MX29LV400CTTI-90G vs AM29DL400BT-90EK |
M29W400FT90N3F | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MX29LV400CTTI-90G vs M29W400FT90N3F |
MX29LV400CTTC-90G | Flash, 4MX16, 90ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | MX29LV400CTTI-90G vs MX29LV400CTTC-90G |
KH29LV400CTTC-90G | Flash, 256KX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 | Macronix International Co Ltd | MX29LV400CTTI-90G vs KH29LV400CTTC-90G |