Memory
MX29LV320ATTI-70G
Macronix International Co Ltd
Description: Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48

Overview of MX29LV320ATTI-70G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MX29LV320ATTI-70G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV320ATTI-70G by Macronix International Co Ltd

MX29LV320ATTI-70G
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MX29LV320ATTI-70G
    Macronix International Co Ltd
    Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
    VS

Alternate Parts for MX29LV320ATTI-70G

This table gives cross-reference parts and alternative options found for MX29LV320ATTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV320ATTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV320ATTI-70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd MX29LV320ATTI-70G vs MX29LV320ATTI-70
AM29DL324DT70EIB Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs AM29DL324DT70EIB
S29JL032H70TFI412 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs S29JL032H70TFI412
MBM29DL320TF70TN Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MX29LV320ATTI-70G vs MBM29DL320TF70TN
AM29DL322DT70EI Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs AM29DL322DT70EI
S29JL032H70TFI012 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs S29JL032H70TFI012
S29GL032N70TFI33 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion MX29LV320ATTI-70G vs S29GL032N70TFI33
MBM29DL32TF70TN Flash, 2MX16, 70ns, PDSO48, PLASTIC, TSOP1-48 Spansion MX29LV320ATTI-70G vs MBM29DL32TF70TN
W19B320BTBG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp MX29LV320ATTI-70G vs W19B320BTBG
S29JL032H70TAI10 Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs S29JL032H70TAI10
Part Number Description Manufacturer Compare
SST39VF3202-70-4C-EK Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology MX29LV320ATTI-70G vs SST39VF3202-70-4C-EK
AM29DL324DT70EF Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs AM29DL324DT70EF
M29DW324DT70N6F Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29LV320ATTI-70G vs M29DW324DT70N6F
SST36VF3204-70-4C-B3KE 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc MX29LV320ATTI-70G vs SST36VF3204-70-4C-B3KE
M29DW323DT70N6F Flash, 2MX16, 70ns, PDSO48, TSOP-48 Micron Technology Inc MX29LV320ATTI-70G vs M29DW323DT70N6F
W19B320BTBG Flash, 2MX16, 70ns, PDSO48, TSOP-48 Winbond Electronics Corp MX29LV320ATTI-70G vs W19B320BTBG
TE28F320C3TC70 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions MX29LV320ATTI-70G vs TE28F320C3TC70
AM29DL324DT70EFN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29LV320ATTI-70G vs AM29DL324DT70EFN
S29GL032N70TAI033 Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 Spansion MX29LV320ATTI-70G vs S29GL032N70TAI033
M28W320BT70N1 Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29LV320ATTI-70G vs M28W320BT70N1

Related Parts for MX29LV320ATTI-70G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV320ATTI-70G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV320ATTI-70G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV320ATTI-70G would you like to use for your alert(s)?
  • Please alert me when MX29LV320ATTI-70G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV320ATTI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV320ATTI-70G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV320ATTI-70G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV320ATTI-70G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV320ATTI-70G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: