Part Details for MX29LV160DBXHI-70G by Macronix International Co Ltd
Overview of MX29LV160DBXHI-70G by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29LV160DBXHI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29LV160DBXHI-70G-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48WFBGA Min Qty: 4900 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7838 | Buy Now |
DISTI #
MX29LV160DBXHI-70G
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin WFBGA - Trays (Alt: MX29LV160DBXHI-70G) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4400 | Buy Now |
|
Future Electronics | MX29LV Series 3 V 16 Mb (8M x 2 / 16M x 1) 70 ns Parallel Flash - WFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.4000 / $2.7400 | Buy Now |
DISTI #
MX29LV160DBXHI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin WFBGA (Alt: MX29LV160DBXHI-70G/TRAY) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29LV160DBXHI-70G
MX29LV160DBXHI-70G CAD Models
MX29LV160DBXHI-70G Part Data Attributes:
|
MX29LV160DBXHI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV160DBXHI-70G
Macronix International Co Ltd
Flash, 1MX16, 70ns, PBGA48, 6 X 4 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, WFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA48,6X11,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X11,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 0.75 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 4 mm |
Alternate Parts for MX29LV160DBXHI-70G
This table gives cross-reference parts and alternative options found for MX29LV160DBXHI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV160DBXHI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CBGBI-70G | Flash, 1MX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, XFLGA-48 | Macronix International Co Ltd | MX29LV160DBXHI-70G vs MX29LV160CBGBI-70G |
MX29LV160DBGBI-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 4 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-222, XFLGA-48 | Macronix International Co Ltd | MX29LV160DBXHI-70G vs MX29LV160DBGBI-70G |