Part Details for MX29GL128EDT2I-11G by Macronix International Co Ltd
Overview of MX29GL128EDT2I-11G by Macronix International Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX29GL128EDT2I-11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL128EDT2I-11G-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$5.0392 | Buy Now |
DISTI #
MX29GL128EDT2I-11G/TRAY
|
Avnet Silica | NOR Flash Parallel 3.3V 128Mbit 16M/8M x 8bit/16bit 110ns 56-Pin TSOP-I (Alt: MX29GL128EDT2I-11G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX29GL128EDT2I-11G
MX29GL128EDT2I-11G CAD Models
MX29GL128EDT2I-11G Part Data Attributes
|
MX29GL128EDT2I-11G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL128EDT2I-11G
Macronix International Co Ltd
Flash, 128MX16, 11ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSSOP, TSSOP56,.63,20 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 11 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.63,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for MX29GL128EDT2I-11G
This table gives cross-reference parts and alternative options found for MX29GL128EDT2I-11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL128EDT2I-11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS28F128J3ARG-15/ET | Flash, 128MX16, PDSO56, TSOP1-56 | Micross Components | MX29GL128EDT2I-11G vs AS28F128J3ARG-15/ET |
MX29GL128EHT2I-90G | Flash, 128MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | MX29GL128EDT2I-11G vs MX29GL128EHT2I-90G |
AS28F128J3ARG-15/XT | Flash, 128MX16, PDSO56, TSOP1-56 | Micross Components | MX29GL128EDT2I-11G vs AS28F128J3ARG-15/XT |
JS28F00BM29EWH | Flash, 128MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Numonyx Memory Solutions | MX29GL128EDT2I-11G vs JS28F00BM29EWH |
MX29GL128EUT2I-11G | Flash, 128MX16, 11ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | MX29GL128EDT2I-11G vs MX29GL128EUT2I-11G |
MX29GL128ELT2I-90G | Flash, 128MX16, 90ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | MX29GL128EDT2I-11G vs MX29GL128ELT2I-90G |