Memory
MX29F200TTC-55
Macronix International Co Ltd
Description: Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48

Overview of MX29F200TTC-55 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX29F200TTC-55 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29F200TTC-55 by Macronix International Co Ltd

MX29F200TTC-55
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MX29F200TTC-55
    Macronix International Co Ltd
    Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48
    VS

Alternate Parts for MX29F200TTC-55

This table gives cross-reference parts and alternative options found for MX29F200TTC-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F200TTC-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F200BT-55EI Flash, 128KX16, 55ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200BT-55EI
M29F200FT5AN6F2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Micron Technology Inc MX29F200TTC-55 vs M29F200FT5AN6F2
M29F200BT55N6 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29F200TTC-55 vs M29F200BT55N6
AM29F200AT-55FC Flash, 128KX16, 55ns, PDSO48, REVERSE, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200AT-55FC
AM29F200AT-55FI Flash, 128KX16, 55ns, PDSO48, REVERSE, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200AT-55FI
MBM29F200TC-55PFTR-E1 Flash, 128KX16, 55ns, PDSO48, REVERSE, PLASTIC, TSOP1-48 Spansion MX29F200TTC-55 vs MBM29F200TC-55PFTR-E1
MBM29F200TC-55PFTN Flash, 128KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 Spansion MX29F200TTC-55 vs MBM29F200TC-55PFTN
M29F200T-55N6R 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics MX29F200TTC-55 vs M29F200T-55N6R
M29F200T-55N6 128KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MX29F200TTC-55 vs M29F200T-55N6
AM29F200BT-55FF Flash, 128KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200BT-55FF
Part Number Description Manufacturer Compare
AM29F200BT-50EI Flash, 128KX16, 50ns, PDSO48, MO-142DD, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200BT-50EI
M29F200T-55M6TR 128KX16 FLASH 5V PROM, 55ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MX29F200TTC-55 vs M29F200T-55M6TR
M29F200BT45MT6F Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SO-44 Numonyx Memory Solutions MX29F200TTC-55 vs M29F200BT45MT6F
M29F200FT55N3T2 Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, TSOP-48 Micron Technology Inc MX29F200TTC-55 vs M29F200FT55N3T2
M29F200BT45MT1T Flash, 128KX16, 45ns, PDSO44, 0.500 INCH, PLASTIC, SO-44 Numonyx Memory Solutions MX29F200TTC-55 vs M29F200BT45MT1T
AM29F200BT-75DTC1 Flash, 128KX16, 70ns, SURF TAPE PACKAGE-42 Spansion MX29F200TTC-55 vs AM29F200BT-75DTC1
AM29F200BT-70FI Flash, 128KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MX29F200TTC-55 vs AM29F200BT-70FI
M29F200BT45N1T Flash, 128KX16, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29F200TTC-55 vs M29F200BT45N1T
M29F200BT55N1T Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MX29F200TTC-55 vs M29F200BT55N1T
M29F200T-70M3TR 128KX16 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics MX29F200TTC-55 vs M29F200T-70M3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29F200TTC-55 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29F200TTC-55 by Macronix International Co Ltd

  • Please alert me when MX29F200TTC-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX29F200TTC-55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29F200TTC-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX29F200TTC-55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29F200TTC-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29F200TTC-55 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: