Memory
MX29F001BTC-70
Macronix International Co Ltd
Description: Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32

Overview of MX29F001BTC-70 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX29F001BTC-70 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29F001BTC-70 by Macronix International Co Ltd

MX29F001BTC-70
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,2,1,1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
8K,4K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. MX29F001BTC-70
    Macronix International Co Ltd
    Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32
    VS

Alternate Parts for MX29F001BTC-70

This table gives cross-reference parts and alternative options found for MX29F001BTC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F001BTC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F010-70TLT/R Flash, 128KX8, 70ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TLT/R
A290011UV-70UF Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 AMIC Technology MX29F001BTC-70 vs A290011UV-70UF
AT49F010-70TIT/R Flash, 128KX8, 70ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TIT/R
A29001UV-70 Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology MX29F001BTC-70 vs A29001UV-70
V29C51001B-70TIND Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70TIND
AT49F001-70TC Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Atmel Corporation MX29F001BTC-70 vs AT49F001-70TC
V29C51001B-70T Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70T
AT49F010-70TC Flash, 128KX8, 70ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TC
V29C51001B-70TI Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70TI
AT49F010-70TCT/R Flash, 128KX8, 70ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TCT/R
Part Number Description Manufacturer Compare
AT49F010-70TCT/R Flash, 128KX8, 70ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TCT/R
AT49F001-70VI Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, PLASTIC, VSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F001-70VI
V29C51001B-70TIND Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70TIND
A29001UV-70 Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, TSOP1-32 AMIC Technology MX29F001BTC-70 vs A29001UV-70
A290011UY-70F Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, LEAD FREE, STSOP1-32 AMIC Technology MX29F001BTC-70 vs A290011UY-70F
V29C51001B-70TI Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70TI
AT49F010-70TIT/R Flash, 128KX8, 70ns, PDSO32, PLASTIC, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TIT/R
AT49F010-70TL Flash, 128KX8, 70ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation MX29F001BTC-70 vs AT49F010-70TL
AT49F001-70TC Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 Atmel Corporation MX29F001BTC-70 vs AT49F001-70TC
V29C51001B-70T Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Mosel Vitelic Corporation MX29F001BTC-70 vs V29C51001B-70T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29F001BTC-70 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29F001BTC-70 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29F001BTC-70 would you like to use for your alert(s)?
  • Please alert me when MX29F001BTC-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29F001BTC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29F001BTC-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29F001BTC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29F001BTC-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29F001BTC-70 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: