Part Details for MX28F2100TMC-70C4 by Macronix International Co Ltd
Overview of MX28F2100TMC-70C4 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00070C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 70 positions, 1.27mm (0.500in) pitch. | |
20021321-20070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch | |
20021321-00070C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 70 Positions, 1.27mm (0.05inch) pitch |
Part Details for MX28F2100TMC-70C4
MX28F2100TMC-70C4 CAD Models
MX28F2100TMC-70C4 Part Data Attributes
|
MX28F2100TMC-70C4
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX28F2100TMC-70C4
Macronix International Co Ltd
Flash, 256KX8, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | 10000 ERASE/PROGRAM CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.49 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for MX28F2100TMC-70C4
This table gives cross-reference parts and alternative options found for MX28F2100TMC-70C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX28F2100TMC-70C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F002AZT70CDBJE | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F002AZT70CDBJE |
TMS28F002AZT70BDBJL | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F002AZT70BDBJL |
M28F210-70YM6TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MX28F2100TMC-70C4 vs M28F210-70YM6TR |
TMS28F002AZT70BDBJE | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F002AZT70BDBJE |
M28F210-70M6TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MX28F2100TMC-70C4 vs M28F210-70M6TR |
TMS28F200AZT70CDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F200AZT70CDBJQ |
TMS28F200BZT70BDBJE | 256KX8 FLASH 12V PROM, 70ns, PDSO44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F200BZT70BDBJE |
TMS28F200AZT70CDBJE | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F200AZT70CDBJE |
M28F210-70XM3TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MX28F2100TMC-70C4 vs M28F210-70XM3TR |
TMS28F200BZT70CDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44 | Texas Instruments | MX28F2100TMC-70C4 vs TMS28F200BZT70CDBJQ |