Part Details for MX27C512MI-15 by Macronix International Co Ltd
Overview of MX27C512MI-15 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for MX27C512MI-15
MX27C512MI-15 CAD Models
MX27C512MI-15 Part Data Attributes
|
MX27C512MI-15
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C512MI-15
Macronix International Co Ltd
OTP ROM, 64KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MX27C512MI-15
This table gives cross-reference parts and alternative options found for MX27C512MI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C512MI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-15N1E | 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 | STMicroelectronics | MX27C512MI-15 vs M27C512-15N1E |
AT27LV512A-90RJ | OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX27C512MI-15 vs AT27LV512A-90RJ |
LH53515N-15 | MASK ROM, 64KX8, 150ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sharp Corp | MX27C512MI-15 vs LH53515N-15 |
AT27C512R-10RCT/R | OTP ROM, 64KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | MX27C512MI-15 vs AT27C512R-10RCT/R |
AT27C512R-120TCT/R | OTP ROM, 64KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | MX27C512MI-15 vs AT27C512R-120TCT/R |
27C512T-20/SO | 64K X 8 OTPROM, 200 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MX27C512MI-15 vs 27C512T-20/SO |
27C512A-70I/SO | 64K X 8 OTPROM, 70 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MX27C512MI-15 vs 27C512A-70I/SO |
AT27LV512R-20TC | OTP ROM, 64KX8, 200ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | MX27C512MI-15 vs AT27LV512R-20TC |
MX27C512TI-90 | OTP ROM, 64KX8, 90ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Macronix International Co Ltd | MX27C512MI-15 vs MX27C512TI-90 |
MX27L512TI-20 | OTP ROM, 64KX8, 200ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Macronix International Co Ltd | MX27C512MI-15 vs MX27L512TI-20 |