Part Details for MX27C2000DC-10 by Macronix International Co Ltd
Overview of MX27C2000DC-10 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for MX27C2000DC-10
MX27C2000DC-10 CAD Models
MX27C2000DC-10 Part Data Attributes:
|
MX27C2000DC-10
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C2000DC-10
Macronix International Co Ltd
UVPROM, 256KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7912 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX27C2000DC-10
This table gives cross-reference parts and alternative options found for MX27C2000DC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C2000DC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C2001-10F1 | 256KX8 UVPROM, 100ns, CDIP32, LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | STMicroelectronics | MX27C2000DC-10 vs M27C2001-10F1 |
TMS27C020-10JL | 2 097 152-Bit Programmable Read-Only Memory 32-CDIP | Texas Instruments | MX27C2000DC-10 vs TMS27C020-10JL |
AM27C020-100DC | UVPROM, 256KX8, 100ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | MX27C2000DC-10 vs AM27C020-100DC |
M5M27C201K-10 | UVPROM, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-32 | Mitsubishi Electric | MX27C2000DC-10 vs M5M27C201K-10 |