Datasheets
MX27C1100MC-10 by: Macronix International Co Ltd

OTP ROM, 64KX16, 100ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40

Part Details for MX27C1100MC-10 by Macronix International Co Ltd

Overview of MX27C1100MC-10 by Macronix International Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for MX27C1100MC-10

MX27C1100MC-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX27C1100MC-10 Part Data Attributes

MX27C1100MC-10 Macronix International Co Ltd
Buy Now Datasheet
Compare Parts:
MX27C1100MC-10 Macronix International Co Ltd OTP ROM, 64KX16, 100ns, CMOS, PDSO40, 0.450 INCH, PLASTIC, MO-099, SOP-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC
Package Description SOP, SOP40,.56
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns
Additional Feature CAN ALSO BE CONFIGURED AS 64K X 16
Alternate Memory Width 8
I/O Type COMMON
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 26.06 mm
Memory Density 1048576 bit
Memory IC Type OTP ROM
Memory Width 16
Number of Functions 1
Number of Terminals 40
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP40,.56
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 11.3 mm

Alternate Parts for MX27C1100MC-10

This table gives cross-reference parts and alternative options found for MX27C1100MC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C1100MC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC54H1024F-10(TP1) IC 64K X 16 OTPROM, 100 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Programmable ROM Toshiba America Electronic Components MX27C1100MC-10 vs TC54H1024F-10(TP1)
TC54H1024F-10(TP2) IC 64K X 16 OTPROM, 100 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Programmable ROM Toshiba America Electronic Components MX27C1100MC-10 vs TC54H1024F-10(TP2)
Part Number Description Manufacturer Compare
TC54H1024F-10(TP2) IC 64K X 16 OTPROM, 100 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Programmable ROM Toshiba America Electronic Components MX27C1100MC-10 vs TC54H1024F-10(TP2)
TC54H1024F-10(TP1) IC 64K X 16 OTPROM, 100 ns, PDSO40, 0.525 INCH, PLASTIC, SOP-40, Programmable ROM Toshiba America Electronic Components MX27C1100MC-10 vs TC54H1024F-10(TP1)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX27C1100MC-10 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX27C1100MC-10 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX27C1100MC-10 would you like to use for your alert(s)?
  • Please alert me when MX27C1100MC-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX27C1100MC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX27C1100MC-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX27C1100MC-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX27C1100MC-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX27C1100MC-10 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: